
1.8V positive fixed output LDO regulator, 1A maximum output current. Features 10-pin DFN EP surface mount package with 3mm x 3mm x 1mm dimensions and 0.5mm pin pitch. Operates with 2.2V to 6V input voltage, offering 0.13V typical dropout voltage at 1A. Includes current limit and thermal shutdown protection, with ±0.2% accuracy.
Sign in to ask questions about the Renesas ISL80101IR18Z-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL80101IR18Z-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1(Max) - 0.2 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 2.2V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.13@1AV |
| Maximum Dropout Voltage @ Current | 0.212@1AV |
| Accuracy | ±0.2% |
| Line Regulation | 1% |
| Load Regulation | -1%(Min) |
| Junction to Ambient | 45°C/W |
| Junction to Case | 4°C/W |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL80101IR18Z-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.