
1A positive fixed output LDO regulator with 1.8V output voltage. Features a 10-pin DFN EP package (3x3mm) for surface mounting, offering a maximum input voltage of 6V and a minimum input voltage of 2.2V. Achieves a typical dropout voltage of 0.13V at 1A and a maximum of 0.212V at 1A, with ±0.2% accuracy. Includes current limit and thermal shutdown protection, operating from -40°C to 125°C.
Sign in to ask questions about the Renesas ISL80101IR18Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL80101IR18Z-TK technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1(Max) - 0.2 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 2.2V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.13@1AV |
| Maximum Dropout Voltage @ Current | 0.212@1AV |
| Accuracy | ±0.2% |
| Line Regulation | 1% |
| Load Regulation | -1%(Min) |
| Junction to Ambient | 45°C/W |
| Junction to Case | 4°C/W |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL80101IR18Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.