The ISL8010IUZ-T7 is a DC/DC controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a 10-pin count. The device is packaged in a TSSOP package with a width and length of 3mm. It operates on an input voltage range of 2.5 to 5.5 volts. The ISL8010IUZ-T7 is an industrial-grade device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL8010IUZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8010IUZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8010IUZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.