
The ISL8013IRZ-T is an industrial quad DC/DC controller from Renesas. It operates within a temperature range of -40°C to 85°C and features a 16-pin QFN package. The device has 16 terminals and supports a single function. It can handle input voltages between 2.7V and 5.5V. The ISL8013IRZ-T is designed for industrial applications and is available in a 4mm x 4mm QFN-16 package.
Sign in to ask questions about the Renesas ISL8013IRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8013IRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8013IRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.