Synchronous step-down DC-DC converter with a 4A maximum output current. Features adjustable output voltage from 0.8V, operating with input voltages between 2.8V and 5.5V. This single-output IC offers up to 97% efficiency and is housed in a 16-pin QFN EP package with an exposed pad, measuring 4x4x0.95mm. Designed for surface mounting, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas ISL8014AIRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8014AIRZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.8(Min)V |
| Maximum Output Current | 4A |
| Minimum Input Voltage | 2.8V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 97% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL8014AIRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.