Synchronous step-down DC-DC converter, 4A maximum output current, adjustable output voltage from 0.8V minimum. Operates with input voltage from 2.8V to 5.5V, achieving up to 97% efficiency. Features a 16-pin QFN EP package with exposed pad, measuring 4x4x0.95mm, for surface mount applications. Operating temperature range is -40°C to 85°C.
Renesas ISL8014AIRZ-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.8(Min)V |
| Maximum Output Current | 4A |
| Minimum Input Voltage | 2.8V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 97% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL8014AIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.