
The ISL8014AIRZ-T7A is a DC/DC controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and is packaged in a 4mm x 4mm QFN-16 package. The IC is designed for industrial applications and can operate with an input voltage range of 2.8V to 5.5V.
Sign in to ask questions about the Renesas ISL8014AIRZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8014AIRZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8014AIRZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.