
The ISL8016IR15Z is an industrial DC/DC controller with a quad terminal position and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and has a pin count of 20. The device is packaged in a QFN-20 package type and has a width of 3mm and a length of 4mm. It is designed to work with input voltages ranging from 2.7V to 5.5V.
Renesas ISL8016IR15Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.