
The ISL8016IR25Z-T is an industrial quad 20-pin QFN DC/DC controller from Renesas, operating within a temperature range of -40°C to 85°C. It has 20 terminals and a quad terminal position. The device is packaged in a QFN-20 package with dimensions of 3mm width and 4mm length. It can handle input voltages between 2.7V and 5.5V.
Renesas ISL8016IR25Z-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8016IR25Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.