
The ISL8024IRTAJZ is an industrial quad DC/DC controller from Renesas, operating within a temperature range of -40°C to 85°C. It features 16 terminals in a quad terminal position and is packaged in a TQFN-16 format. The device supports input voltages between 2.7V and 5.5V. As a power management IC, it is categorized under DC/DC controllers and regulators.
Sign in to ask questions about the Renesas ISL8024IRTAJZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8024IRTAJZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8024IRTAJZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.