
The ISL8026IRTAJZ is an industrial quad DC/DC controller from Renesas, featuring a 16-pin HVQCCN package. It operates within a temperature range of -40°C to 85°C and accepts input voltages between 2.5V and 5.5V. This device is designed for use in industrial applications and is available from Renesas.
Sign in to ask questions about the Renesas ISL8026IRTAJZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8026IRTAJZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8026IRTAJZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.