Renesas ISL80410IBEZ technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2.5 |
| Output Voltage1-Max | 12 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.61 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL80410IBEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.