
The ISL80410IBEZ-T is an adjustable linear voltage regulator from Renesas. It features a single output voltage adjustable between 2.5V and 12V. The device operates over a temperature range of -40°C to 125°C. The ISL80410IBEZ-T is packaged in a SOP8 package with a pin count of 8.
Renesas ISL80410IBEZ-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2.5 |
| Output Voltage1-Max | 12 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.61 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL80410IBEZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.