
Synchronous step-down DC-DC controller and regulator featuring a 0.8A maximum output current and adjustable output voltage from 0.6V to 5.5V. Input voltage range spans from 2.75V to 5.5V. This 10-pin DFN EP package, measuring 3mm x 3mm x 0.9mm, is designed for surface mounting. Operating temperature range is -40°C to 85°C.
Renesas ISL8088IRZ-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.9(Max) - 0.05 |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.6 to 5.5V |
| Maximum Output Current | 0.8A |
| Minimum Input Voltage | 2.75V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Line Regulation | 0.2%/V(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL8088IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.