
The ISL8105AIRZ is a 10-pin industrial DC/DC controller IC from Renesas, designed for operation between -40C and 85C. It has a single function and can handle input voltages between 1V and 12V. The device is packaged in a DFN-10 format and features a dual terminal position.
Sign in to ask questions about the Renesas ISL8105AIRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8105AIRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8105AIRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.