
The ISL8105IBZ is an industrial DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOIC package with dimensions of 3.9mm in width and 4.9mm in length. The ISL8105IBZ operates within an input voltage range of 1V to 12V.
Sign in to ask questions about the Renesas ISL8105IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8105IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8105IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.