
The ISL8117AFRZ is a DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a quad terminal position. The device is packaged in a 4mm x 4mm QFN-16 package and is rated for automotive temperature grade. It can handle input voltages between 4.5V and 60V.
Renesas ISL8117AFRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.