
The ISL81387IAZ is a dual-line transceiver with differential Schmitt trigger input characteristics. It operates over a supply voltage range of 4.5 to 5.5V and is available in a 20-pin SSOP package. The device is designed for industrial temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL81387IAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL81387IAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.