
Dual protocol line transceiver with ±15kV ESD protection, operating from a 4.5V to 5.5V supply. Features two functions, supporting both RS-232 and RS-485 interfaces. Input characteristics include differential Schmitt trigger for enhanced noise immunity. Housed in a 20-terminal, 5.29mm width x 7.2mm length JEDEC R-PDSO-G20 package. Industrial temperature grade, with a -40°C to 85°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL81387IAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL81387IAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.