The ISL83070EIBZA is a 14-pin industrial-grade line transceiver from Renesas, featuring differential Schmitt trigger input characteristics. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device is packaged in a SOIC-14 package, measuring 3.9mm in width and 8.65mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL83070EIBZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83070EIBZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.