
Industrial temperature grade, half-duplex, 3.3V RS-485/RS-422 transceiver featuring ±15kV HBM ESD protection. This interface IC offers a 250kbps data rate and operates across a -40°C to 85°C temperature range. The device includes Tx/Rx enable functionality and a differential Schmitt trigger input for robust signal reception. Housed in an 8-terminal, 4.9mm x 3.9mm package, it provides a single function as a line transceiver.
Renesas ISL83072EIBZA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83072EIBZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.