
Industrial temperature grade, 3.3V full-duplex RS-485/RS-422 transceiver. Features ±15kV HBM ESD protection and differential Schmitt trigger inputs for enhanced noise immunity. Operates at up to 20Mbps with Tx/Rx enable functionality. Housed in a 14-terminal, 3.9mm x 8.65mm R-PDSO-G14 package, this interface IC supports a supply voltage range of 3V to 3.6V and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL83076EIBZA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL83076EIBZA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83076EIBZA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.