
The ISL83077EIBZA-T is an industrial-grade, 8-pin SOP line transceiver from Renesas, featuring a differential Schmitt trigger input characteristic. It operates within a temperature range of -40°C to 85°C and is designed for use with a 3.3V supply voltage. The device has a pin count of 8 and a single function. It is a JEDEC R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Renesas ISL83077EIBZA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL83077EIBZA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83077EIBZA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.