
The ISL83080EIUZ-T is a 10-pin dual-line transceiver with a nominal supply voltage of 5V, operating over an industrial temperature range of -40 to 85 degrees Celsius. It features differential Schmitt trigger input characteristics and is packaged in a TSSOP-10 package. The device is designed for use in a variety of applications, including those requiring high-speed data transfer and robust signal integrity.
Sign in to ask questions about the Renesas ISL83080EIUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL83080EIUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83080EIUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.