The ISL83082EIUZ is an 8-channel differential line transceiver from Renesas, featuring a temperature grade of industrial and a supply voltage range of 4.5V to 5.5V. It has a pin count of 8 and a package type of TSSOP. The device operates within a temperature range of -40°C to 85°C and has a number of functions equal to 1. It is designed for use in line transceiver applications and has input characteristics of differential Schmitt trigger.
Sign in to ask questions about the Renesas ISL83082EIUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL83082EIUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83082EIUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.