
The ISL83086EIUZ-T is a 10-pin industrial-grade differential line transceiver from Renesas, designed to operate within a temperature range of -40°C to 85°C. It features a supply voltage range of 4.5 to 5.5V and is available in a TSSOP-10 package. This device is a single-function interface IC, suitable for applications requiring differential Schmitt trigger input characteristics.
Sign in to ask questions about the Renesas ISL83086EIUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL83086EIUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83086EIUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.