
The ISL83202IBZ is a 16-pin half bridge based MOSFET driver from Renesas, operating within a temperature range of -55 to 125°C. It has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 8.5V and 15V, respectively. The device is packaged in a R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for military temperature grade applications.
Sign in to ask questions about the Renesas ISL83202IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL83202IBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83202IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.