
The ISL83202IBZT is a half bridge based MOSFET driver from Renesas, operating within a temperature range of -55 to 125 degrees Celsius. It features 16 terminals and a dual terminal position. The device is available in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is designed to operate within a supply voltage range of 8.5 to 15 volts, with a nominal voltage of 12 volts.
Sign in to ask questions about the Renesas ISL83202IBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL83202IBZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83202IBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.