The ISL83386EIVZ is a 20-pin dual-line transceiver from Renesas, operating within a temperature range of -40 to 85°C. It is designed for industrial applications and features a Schmitt trigger input characteristic. The device is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 5.5V, respectively. The transceiver is packaged in a 20-pin R-PDSO-G20 package with a width of 4.4mm and a length of 6.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |