The ISL83386EIVZ-T is a dual-line transceiver from Renesas, featuring 20 terminals and a temperature grade of industrial. It operates within a supply voltage range of 3 to 5.5V and has a nominal supply voltage of 3.3V. The device is packaged in a TSSOP-20 package and has a width of 4.4mm and a length of 6.5mm. It is designed to operate within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL83386EIVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83386EIVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.