
Industrial temperature grade RS-232 transceiver with ±15kV ESD protection. Operates from a +3V to +5.5V supply voltage, featuring a separate logic supply and 1µA low power consumption. Achieves data rates up to 250kbps with Schmitt trigger input characteristics. Housed in a 24-terminal, 7.8mm x 4.4mm R-PDSO-G24 package.
Renesas ISL83387EIVZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83387EIVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.