
The ISL83483IBZ is an 8-channel differential line transceiver from Renesas, featuring industrial temperature operation and a 3.3V supply voltage. It has a pin count of 8 and a package type of SOP. The device operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage range of 3 to 3.6 volts. The ISL83483IBZ is designed for use in bus transceiver applications.
Renesas ISL83483IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83483IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.