
Industrial-grade, 3.3V half-duplex bus transceiver for RS-485/RS-422 communication. Features 250kbps data rate with slew rate limiting for reduced EMI. Operates across a -40°C to 85°C temperature range. This 8-terminal device, housed in an R-PDSO-G8 package, offers differential Schmitt trigger inputs for enhanced noise immunity.
Renesas ISL83483IBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83483IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.