
Industrial-grade RS-485/RS-422 transceiver, operating at 3.3V nominal supply voltage (3V to 3.6V range) and up to 10Mbps data rates. Features half-duplex communication with differential Schmitt trigger inputs for enhanced noise immunity. This 8-terminal interface IC is housed in a compact R-PDSO-G8 package, measuring 3.9mm width and 4.9mm length, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Renesas ISL83485IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL83485IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL83485IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.