The ISL8391IBZ is a 16-pin industrial-grade logic IC with 4 functions and 16 channels. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, a maximum voltage of 6V, and a minimum voltage of 2V. The IC is packaged in a R-PDSO-G16 JEDEC package, measuring 3.9mm in width and 9.9mm in length.
Sign in to ask questions about the Renesas ISL8391IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8391IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8391IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.