The ISL8392IBZ is a 16-pin industrial-grade multiplexer with 4 functions, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V. The device is packaged in a 16-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm.
Sign in to ask questions about the Renesas ISL8392IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8392IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8392IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.