
The ISL84051IBZ is a 16-channel multiplexer with 8 channels, designed for industrial temperature operation. It has a supply voltage range of 3.3V to 6V and is packaged in a SOIC-16 package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a single-function device with 16 terminals and a dual terminal position.
Renesas ISL84051IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.