The ISL84051IBZ-T is an industrial-grade multiplexer with 8 channels, packaged in a 16-pin SOP package. It operates over a temperature range of -40°C to 85°C and accepts a supply voltage of 3.3V to 6V. The device features a single function and is designed for use in logic IC applications.
Sign in to ask questions about the Renesas ISL84051IBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL84051IBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL84051IBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.