
The ISL84052IBZ-T7A is a 16-pin dual multiplexer from Renesas, featuring a temperature grade of industrial and a supply voltage range of 2 to 6V. It has a package type of SOP and a JEDEC package code of R-PDSO-G16. The device has a width of 3.9mm and a length of 9.9mm, with a pin count of 16 and 2 functions. It operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Renesas ISL84052IBZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL84052IBZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL84052IBZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.