
The ISL84525IUZ is a dual 2-channel multiplexer from Renesas, featuring an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 2 to 12 volts and is packaged in a 10-pin MSOP package. The device has 10 terminals and 2 functions, with a pin count of 10 and a width and length of 3 millimeters. It is suitable for use in industrial applications.
Sign in to ask questions about the Renesas ISL84525IUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL84525IUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL84525IUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.