Industrial temperature grade, 5V supply voltage, RS-485/RS-422 line transceiver featuring ESD protection to ±15kV. This 8-terminal, 8-pin DUAL terminal position device operates from -40°C to 85°C with a supply voltage range of 4.5V to 5.5V. It includes differential Schmitt trigger input characteristics and slew rate limiting for robust communication. The R-PDSO-G8 package measures 3.9mm width and 4.9mm length.
Sign in to ask questions about the Renesas ISL8483EIBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8483EIBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8483EIBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.