
The ISL8484IUZ is a dual multiplexer from Renesas, featuring a supply voltage range of 1.65V to 4.5V with a nominal voltage of 1.8V. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device is packaged in a TSSOP-10 package, providing a compact form factor. The ISL8484IUZ is designed to meet the needs of logic IC applications, specifically multiplexers and demultiplexers.
Sign in to ask questions about the Renesas ISL8484IUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8484IUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8484IUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.