The ISL85003AFRZ-T is a 12-pin DFN-12 packaged DC/DC controller from Renesas, designed for automotive applications. It operates within a temperature range of -40C to 125C and accepts input voltages between 4.5V and 18V. This device features a single function and 12 terminals, with a dual terminal position. The JEDEC package code is R-PDSO-N12, with dimensions of 3mm width and 4mm length. It is classified under power management ICs, specifically DC/DC controllers and regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL85003AFRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL85003AFRZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL85003AFRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.