
The ISL8500IRZ is a 12-pin industrial DC/DC controller from Renesas, operating within a temperature range of -40°C to 85°C. It has a single function and is packaged in a DFN-12 package. The device has a maximum input voltage of 25V and a minimum input voltage of 4.5V. It is designed for industrial applications and has a terminal position of dual.
Sign in to ask questions about the Renesas ISL8500IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8500IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8500IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.