
The ISL88011IH526Z-TK is an industrial single-channel power management IC from Renesas, featuring a supply voltage range of 2.5 to 5.5 volts. It has a 5-pin LSSOP package and operates within a temperature range of -40 to 85 degrees Celsius. This device is designed for industrial applications and has a temperature grade of industrial.
Renesas ISL88011IH526Z-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL88011IH526Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.