The ISL88012IH523Z-TK is an industrial-grade power management IC with a supply voltage range of 2.5V to 5.5V. It features a single function and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOT-23-5 package, measuring 1.6mm in width and 2.9mm in length. It is designed for industrial applications and meets the requirements of various standards.
Renesas ISL88012IH523Z-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL88012IH523Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.