The ISL88012IH526Z-T7A is an industrial-grade power management IC from Renesas, featuring a single channel and a supply voltage range of 2.2V to 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in the LSSOP-5 package. This IC is suitable for various applications requiring power management capabilities.
Renesas ISL88012IH526Z-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL88012IH526Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.