The ISL88013IH546Z-TK is an industrial-grade power management IC from Renesas. It operates within a temperature range of -40°C to 85°C and is available in a 5-pin LSSOP package. The device has a single channel and supports supply voltages between 2.2V and 5.5V. It is designed for industrial applications and meets the requirements of various standards.
Renesas ISL88013IH546Z-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL88013IH546Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.