The ISL88022IU8FCZ is an industrial-grade power management IC from Renesas, featuring a single function and 8 terminals. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 2V and 5.5V. The device is packaged in a TSSOP package, measuring 3mm in width and length. It is designed for industrial applications and meets the requirements of various standards.
Renesas ISL88022IU8FCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL88022IU8FCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.