
The ISL88031IU8ECZ-TK is an 8-channel power management IC from Renesas, featuring a supply voltage range of 2 to 5.5V and a maximum operating temperature of 85 degrees Celsius. It has a dual terminal position and a TSSOP package, measuring 3mm in width and length. The IC is designed for industrial applications and operates within a temperature range of -40 to 85 degrees Celsius.
Renesas ISL88031IU8ECZ-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL88031IU8ECZ-TK to view detailed technical specifications.
No datasheet is available for this part.